Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1153500122 :: Desktop Power Plus with USB 2.0 hub, black

Item-No.: BRE 1153500122
Colour:

€17,30
Category of goods: 1 = discountable

BRE 1153500122

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 2x
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Cable length
    • 1.8 m
  • Interfaces
    • Connection
    • 4x USB

Desktop Power Plus with USB 2.0 hub with 5-V 2-way socket, black, 1.8m, H05VV-F 3G1.5

• The socket outlet is an essential component of every computer desk. Ideal for connecting your notebook. 4 USB ports within easy reach.
• 4 USB ports for e.g. a memory stick, Bluetooth etc.
• Can be expanded by connecting to an external plug-in power supply (not included) on a self-powered hub.
• With 1.8-m connection cable.
• With 1.0-m connection cable with USB connector.
• Outlets with child safety feature.
• Cable length: 1.8 m
• Cable designation: H05VV-F 3G1.5
• Outlets: 2
• USB ports: 4
• Colour: Black polished



Manufacturer : BRENNENSTUHL
Factory number : 1153500122
Package weight : 0.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 2x
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Cable length
    • 1.8 m
  • Interfaces
    • Connection
    • 4x USB