Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLO EU4 :: Allocacoc PowerBar 4

Item-No.: ALLO EU4
€14,70
Category of goods: 1 = discountable

ALLO EU4

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 4-fold
    • Technology
    • Allocacoc
  • Measures
    • Cable length
    • 1.5 m
  • Electrical values
    • Load limit
    • 230 V / 10 A

allocacoc — a different standard

PowerBar

  • Connection: 230 V, 2.5 A

  • 4 outputs

  • Includes 1.5 m extension cable




Manufacturer : ALLOCACOC
Package weight : 0.254 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 4-fold
    • Technology
    • Allocacoc
  • Measures
    • Cable length
    • 1.5 m
  • Electrical values
    • Load limit
    • 230 V / 10 A
Datasheet/manual