Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLO DEEXPC 3 :: PowerCube Extended, 3,0

Item-No.: ALLO DEEXPC 3
Cable length:

€17,30
Category of goods: 1 = discountable

ALLO DEEXPC 3

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • Allocacoc
    • Design
    • 5-fold
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Cable length
    • 3.0 m
always within reach.

Often we arrive at our office, at home, in a meeting, or somewhere else and find it difficult to reach for a nearby available power outlet to charge our notebooks or smartphones. Either because we have to duck beneath our desks to reach for one, or they are blocked by bulky plugs and cannot be used anymore. Placing regular extension cords on our desks is simply aesthetically unpleasing.

Provides five additional outlets, and can expand to even more outlets when combined with PowerCube |Original| versions

Prevents plugs from blocking each other, due to its cubic shape

With its unique docking system, it can be mounted on the wall, top of your desk, or underneath it, creating a tailored power source within reach
Compact design



Manufacturer : ALLOCACOC
Factory number : 1307/DEEXPC
Package weight : 0.581 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • Allocacoc
    • Design
    • 5-fold
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Cable length
    • 3.0 m