10
  • MG
  •  €322.83
  • Shipping costs
  •  €0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL FP 77460 :: Table clamp for Fixpoint magnifying glass lamps

Item-No.: LL FP 77460
 €10,60
Category of goods: 1 = discountable

LL FP 77460

  • Product Description
  • Technical information
  • General
    • Type
    • Table clamp
    • Design
    • Replacement table clamp
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Replacement table clamp with Ø 12 mm hole

• Solid metal, 0 - 60 mm



Manufacturer : FIXPOINT
Factory number : 77460
Package weight : 0.311 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table clamp
    • Design
    • Replacement table clamp
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual
Last viewed items:
reichelt printfooter