0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW-SDR240-24 Switching power supply, DIN mounting, 240 W / 24 V / 10 A

Item-No.: SNT MW-SDR240-24
 €83,30
Category of goods: 1 = discountable

Information

SNT MW-SDR240-24

Switching power supply in enclosed design with contact-protected screw terminals Can be directly mounted on the DIN rail
• Universal input with wide voltage range
• Overload protection by current limit, switch off after 3 s
• Short-circuit, overload, surge protection
• Integrated PFC switching circuit
• LED display for power ON
• DC-OK relay output
• Peak load function




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Switching power supply
    • Temperatur max.
    • -25 ... +70
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 10
    • Input voltage
    • 88 - 264 VAC
    • Performance
    • 240 W
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 94 %
    • Ripple
    • 100 mV
    • Inrush
    • 65 A
    • Ripple & Noise
    • 100 mV
  • Implementation
    • Mounting
    • DIN rail
    • Surge protection
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 125.2 mm
    • Height
    • 63 mm
    • Depth
    • 113.5 mm
  • Manufacturer specifications
    • Manufacturer
    • MEANWELL
    • Factory number
    • SDR-240-24
    • Package weight
    • 1.043 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001006395

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Switching power supply
    • Temperatur max.
    • -25 ... +70
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 10
    • Input voltage
    • 88 - 264 VAC
    • Performance
    • 240 W
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 94 %
    • Ripple
    • 100 mV
    • Inrush
    • 65 A
    • Ripple & Noise
    • 100 mV
  • Implementation
    • Mounting
    • DIN rail
    • Surge protection
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 125.2 mm
    • Height
    • 63 mm
    • Depth
    • 113.5 mm
  • Manufacturer specifications
    • Manufacturer
    • MEANWELL
    • Factory number
    • SDR-240-24
    • Package weight
    • 1.043 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001006395

reichelt printfooter