0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW-MDR60-24 :: Switching power supply, closed, 24 V / 2.5 A / 60 W

Item-No.: SNT MW-MDR60-24
 €17,80
Category of goods: 1 = discountable

SNT MW-MDR60-24

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Temperatur max.
    • -20 ... +70
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 2.5
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 60 W
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 78 - 87 %
    • Making current
    • 60 A
    • Ripple
    • 150 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 40 mm
    • Height
    • 90 mm
    • Depth
    • 100 mm
These switching power supplies with very low overall widths are ideal for use in control cabinets where space is limited. Increased contact protection in accordance with protection class I is achieved thanks to the plastic enclosure. Active DC-OK signal
Particularly narrow design, width 40 mm

Input voltage: 85–264 V AC/120–370 V DC
Inrush load: 60 A (230 V AC)
Output: 24 V/2.5 A
Ripple: 150 mV
Efficiency: 78–87%
(L x H x D): 40 x 90 x 100 mm



Manufacturer : MEANWELL
Factory number : MDR-60-24
Package weight : 0.307 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Temperatur max.
    • -20 ... +70
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 2.5
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 60 W
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 78 - 87 %
    • Making current
    • 60 A
    • Ripple
    • 150 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 40 mm
    • Height
    • 90 mm
    • Depth
    • 100 mm
Datasheet/manual
reichelt printfooter