New here? Register now!
Forgot password?

1N 4148WS7F DII Switching diode, 75 V, 150 mA, SOD-323

Item-No.: 1N 4148WS7F DII

 €

0.04

add to list
Article successfully added to the list

Description

1N 4148WS7F DII

  • Surface mount
  • Fast switching speed




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Mounting form
    • SOD-323
  • Electrical values
    • URRM
    • 75 V
    • UF
    • 0.75 V
    • IF(AV)
    • 0.3 A
    • IFSM
    • 0.35 A
    • IR
    • 0.025 µA
  • Other
    • Temperature range
    • -55 ... +150
  • Manufacturer specifications
    • Manufacturer
    • DIODES INCORPORATED
    • Factory number
    • 1N4148WS-7-F
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002193858
Datasheets
Datasheet/manual

Technical Details

  • General
    • Mounting form
    • SOD-323
  • Electrical values
    • URRM
    • 75 V
    • UF
    • 0.75 V
    • IF(AV)
    • 0.3 A
    • IFSM
    • 0.35 A
    • IR
    • 0.025 µA
  • Other
    • Temperature range
    • -55 ... +150
  • Manufacturer specifications
    • Manufacturer
    • DIODES INCORPORATED
    • Factory number
    • 1N4148WS-7-F
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002193858