New here? Register now!
Forgot password?

1N 4148WT7 DII Switching diode, 100 V, 150 mA, SOD-523

Item-No.: 1N 4148WT7 DII

 €

0.05

add to list
Article successfully added to the list

Description

1N 4148WT7 DII

  • SMD component
  • Fast switching speed




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Mounting form
    • SOD-523
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 1 V
    • IF(AV)
    • 0.15 A
    • IFSM
    • 2 A
    • IR
    • 0.025 µA
  • Other
    • Temperature range
    • -65 ... +150
  • Manufacturer specifications
    • Manufacturer
    • DIODES INCORPORATED
    • Factory number
    • 1N4148WT-7
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002193865
Datasheets
Datasheet/manual

Technical Details

  • General
    • Mounting form
    • SOD-523
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 1 V
    • IF(AV)
    • 0.15 A
    • IFSM
    • 2 A
    • IR
    • 0.025 µA
  • Other
    • Temperature range
    • -65 ... +150
  • Manufacturer specifications
    • Manufacturer
    • DIODES INCORPORATED
    • Factory number
    • 1N4148WT-7
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002193865