0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1N 4148 Switching diode, 100 V, 150 mA, DO-35

Item-No.: 1N 4148
 €0,02
Category of goods: 1 = discountable

Information

1N 4148

Planar Epitaxial switching diode, DO35, 100 V, 0.15 A



mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Mounting form
    • DO-35
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 1 V
    • IF(AV)
    • 0.15 A
    • IFSM
    • 1 A
    • IR
    • 5 µA
  • Other
    • Temperature range
    • -65 ... +175
  • Manufacturer specifications
    • Factory number
    • 1N4148
    • Package weight
    • 2.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900000017309

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Mounting form
    • DO-35
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 1 V
    • IF(AV)
    • 0.15 A
    • IFSM
    • 1 A
    • IR
    • 5 µA
  • Other
    • Temperature range
    • -65 ... +175
  • Manufacturer specifications
    • Factory number
    • 1N4148
    • Package weight
    • 2.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900000017309

reichelt printfooter