0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LBLINK BLSG108 :: Switch, 8-Port, Gigabit Ethernet

Item-No.: LBLINK BLSG108
Type:

 €19,95




LBLINK BLSG108

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8 Port Switch
    • Design
    • Desktop
    • Power supply
    • extern
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
  • Eight 10/100/100 Mbps ports Auto-MDI/MDIX eliminates the need for crossover cables
  • Compatible with IEEE802.3, 802.3u and 802.3ab Standards
  • Supports IEEE 802.3x flow control for Full Duplex mode and back pressure for Half Duplex mode.
  • Auto-negotiation for all ports provides smart integration between 10Mbps, 100Mbps and 1.000Mbps hardware.
  • Non-blocking switching architecture that forwards and filters packets at full wire-speed for maxium throughtput
  • Quick and easy Plug and Play setup
  • Durable Metal Switch
  • Extensive front panel diagnostic LED lights


8-Port Gigabit Ethernet Switch Model BL-SG108 is a switch with eight 10/100/1000Mbps ports. It delivers maximum throught where you need it to high-performance workgroups at the edge oft he network or as a backbone for Fast Ethernet switches and high-speed servers in demanding small networks.



Package weight : 0.056 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8 Port Switch
    • Design
    • Desktop
    • Power supply
    • extern
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
Datasheet/manual
reichelt printfooter