New here? Register now!
Forgot password?

UBI ES-5XP Switch, 5-port, Gigabit Ethernet, PoE 60 W

Item-No.: UBI ES-5XP

 €

89,95

add to list
Article successfully added to the list

Description

UBI ES-5XP

Advanced Power over Ethernet switches

Features:
• 5x Gigabit PoE ports
• 24-V Configurable Passive PoE
• EdgeSwitch XP Configuration Interface
• Wall mounting option

Clean industrial design
The EdgeSwitch XP simplifies deployment and consolidates delivery of data and passive PoE (as needed).

Convenient PoE support
The EdgeSwitch XP supports 24-V or 48-V passive PoE (ES-8XP) to power multiple devices on your network.

Carrier-class reliability
The EdgeSwitch XP delivers uptime performance equal to leading carrier or enterprise technology solutions.

Industrial construction
The EdgeSwitch XP is specially designed for industrial applications and features robust mechanicals.

A single power source
Featuring software-selectable output voltage control, the EdgeSwitch 8XP and 16XP models can power 24-V or 48-V devices.

Intuitive user interface
The graphical user interface is designed for efficient setup and control, is easy to use, and manages advanced Layer 2 features, including:


  • Port monitoring
  • System connection and management services
  • Virtual Local Area Network (VLAN) configuration
  • Spanning Tree Protocol (STP)/Rapid Spanning Tree Protocol (RSTP)
  • Jumbo frame support
  • Ping Watchdog
  • Configurable alerts




...continue reading

Technical Details
Technical information

Technical Details

  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Technology
    • PoE
    • Power supply
    • External
  • Implementation
    • PoE
    • Max. 60 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 197 mm
    • Height
    • 27.3 mm
    • Depth
    • 87.5 mm
  • Weights
    • Weight
    • 0.25 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
  • Manufacturer specifications
    • Manufacturer
    • UBIQUITI
    • Factory number
    • ES-5XP
    • Package weight
    • 0.766 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0817882024563
Datasheets

Technical Details

  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Technology
    • PoE
    • Power supply
    • External
  • Implementation
    • PoE
    • Max. 60 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 197 mm
    • Height
    • 27.3 mm
    • Depth
    • 87.5 mm
  • Weights
    • Weight
    • 0.25 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
  • Manufacturer specifications
    • Manufacturer
    • UBIQUITI
    • Factory number
    • ES-5XP
    • Package weight
    • 0.766 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0817882024563