New here? Register now!
Forgot password?

IDA HDMI-VGA3 SVGA and Audio to HDMI Converter

Item-No.: IDA HDMI-VGA3

 €

24,90

add to list
Article successfully added to the list

Description

SVGA und Audio zu HDMI Konverter

Characteristics
• Convert PC's VGA video and USB 2CH audio to an HDMI signal complete
• Can be installed in seconds without the need for setting
• It supports the most popular resolutions VGA video
• Supports 165 MHz /1.65 Gbps per channel (6.75 Gbps all channel) bandwidth
• Supports color depth of 8 bits per channel (24 bit all channel)
• USB powered

Specification
• Input Video Signal: 0.5-1.0 volts p-p
• Input DDC Signal: 5 volts p-p (TTL)
• Video Output: HDMI
• Joint Resolution VGA:
- 640x480 60Hz 75Hz
- 800x600 60Hz 75Hz
- 1024x768 60Hz 75Hz
- 1280x720 60Hz 75Hz
- 1280x768 60Hz 75Hz
- 1280x960 60Hz 75Hz
- 60Hz 1280x1024 75Hz
• Vertical Frequency Range: 50 / 60Hz
• Video Amplifier Bandwidth: 1.65 Gbps / 165 MHz

Physical Information
• Size (L-A-L) 80 mm x 12 mm x 55 mm
• VGA Cable length: 0.3 m
• USB cable length: 1 m
• Weight (approx): 0.113 kg

General Information
• Operating temperature: 0 ° C to + 70 ° C
• Operating Humidity: 10% to 85% RH (non-condensing)
• Storage temperature: -10 ° C to + 80 ° C
• Storage humidity: 5% to 95% RH (non-condensing)

Package Contents
• SVGA cable converter and Audio to HDMI
• User manual




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • VGA HDMI™ Konverter
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • VGA Stecker in / Audio out über USB
    • Connection discharge
    • HDMI™ Buchse out
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • IDATA-HDMI-VGA3
    • Package weight
    • 0.135 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685301665
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • VGA HDMI™ Konverter
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • VGA Stecker in / Audio out über USB
    • Connection discharge
    • HDMI™ Buchse out
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • IDATA-HDMI-VGA3
    • Package weight
    • 0.135 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685301665