0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UVC-G3-PRO :: Surveillance camera, IP, LAN, outdoor, PoE, zoom

SAVE7%
Item-No.: UBI UVC-G3-PRO
 €299,00
 €279,00




UBI UVC-G3-PRO

  • Product Description
  • Technical information
  • External I/O Ports
    • WLAN
    • nein
  • Interfaces
    • LAN
    • ja
  • General
    • Usages
    • außen
    • Resolution
    • 1920 x 1080
    • Type
    • Netzwerkkamera
    • Colour
    • weiß
  • Implementation
    • Protection class
    • -
    • Night vision
    • ja
    • PoE
    • ja
    • Finish
    • Ubiquiti
    • Optical zoom
    • 3x
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
    • Viewing angle
    • 108 °
    • Microphone
    • ja
    • power supply
    • POE
  • Measures
    • Width
    • 153 mm
    • Height
    • 86 mm
1080p weatherproof IP camera with optical zoom

The UniFi G3-PRO video camera delivers detailed video with a PRO-grade 3x adjustable zoom lens. The new, larger image sensor, combined with eight high-power LEDs, captures exceptional detail in all lighting conditions.

Professional grade for the most demanding installations
Adjust the field of view to precisely match your recording area with the ultra-sharp 3x electronically adjustable zoom lens. Capture every detail with the oversized image sensor. See every detail in the dark thank to the eight integrated high-power infrared LEDs.

Powerful low-light performance
The high-power infrared LEDs, wide-aperture lens and larger image sensor deliver exceptional video clarity, even in the dark.

Versatile mounting options
The UniFi Video Camera offers aiming flexibility and can be quickly mounted on a wall, ceiling or pole.

  • Resolution: 1080p full HD (1920 x 1080), 30 fps
  • Weather-resistant: IP67
  • Power: 802.3af/802.3at PoE
  • Connectivity: (1) 10/100 Ethernet port
  • Mounting: wall/ceiling/pole



Manufacturer : UBIQUITI
Factory number : UVC-G3-PRO
Package weight : 0.98 kg
RoHS : conform
Technical information
  • External I/O Ports
    • WLAN
    • nein
  • Interfaces
    • LAN
    • ja
  • General
    • Usages
    • außen
    • Resolution
    • 1920 x 1080
    • Type
    • Netzwerkkamera
    • Colour
    • weiß
  • Implementation
    • Protection class
    • -
    • Night vision
    • ja
    • PoE
    • ja
    • Finish
    • Ubiquiti
    • Optical zoom
    • 3x
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
    • Viewing angle
    • 108 °
    • Microphone
    • ja
    • power supply
    • POE
  • Measures
    • Width
    • 153 mm
    • Height
    • 86 mm
Datasheet/manual
reichelt printfooter