0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HIWATCH DS-I226 :: Surveillance camera, IP, LAN, outdoor, PoE

SAVE47%
Item-No.: HIWATCH DS-I226
 €134,95
 €71,95




HIWATCH DS-I226

  • Product Description
  • Technical information
  • External I/O Ports
    • WLAN
    • No
  • Interfaces
    • LAN
    • Yes
  • General
    • Usages
    • External
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
  • Implementation
    • Protection class
    • IP67
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Bullet
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8-12 mm
    • Lens
    • F1.4
    • Viewing angle
    • 113-33.8 °
    • power supply
    • POE
  • Measures
    • Format
    • H.264
    • Width
    • 92 mm
    • Height
    • 105 mm
    • Depth
    • 259 mm
The DS-I226 is a surveillance camera from HiWatch with a resolution of up to 2 MP (1920 x 1080 pixels, Full HD) and night vision up to 30 m.

This network camera is ideal for monitoring your business, office, warehouse or premises.

This model has IP67-certified housing, so it can be installed for both indoor and outdoor use.

Thanks to PoE functionality, the camera can be operated via a single cable (a PoE-enabled router or switch is required for this).

The camera can record directly to a PC or an ONVIF-enabled NAS/network recorder.

The camera can detect movement, as well as entry into defined areas and encroachment over virtual lines.

The camera can be accessed remotely via the Internet (PC or smartphone).

  • Resolution of up to 2 MP (1920 x 1080 pixels, Full HD)
  • ROI function
  • Standard video compression with high compression rate
  • Progressive scan CMOS, records motion video without incised margin
  • Supports dual stream with sub-stream for mobile surveillance
  • Powerful infrared LED (night vision) with long service life and a range of up to 30 m
  • Supports Micro SD/SDHC/SDXC memory cards (max. 128 GB)
  • IR cut-off filter with automatic switchover
  • PoE (Power over Ethernet)
  • 3D DNR image noise reduction
  • Digital WDR
  • Weather protection: IP67
  • Automatic aperture control, electronic shutter
  • Additional features: reset, heartbeat, mirror etc.
  • 3-axis stabiliser
  • Detects entry into defined areas and encroachment over virtual lines
  • Supports VCA
  • Mobile app: CCTV Guard



Manufacturer : HIWATCH
Factory number : DS-I226(2.8-12MM)
Package weight : 1.238 kg
RoHS : conform
Technical information
  • External I/O Ports
    • WLAN
    • No
  • Interfaces
    • LAN
    • Yes
  • General
    • Usages
    • External
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
  • Implementation
    • Protection class
    • IP67
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Bullet
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8-12 mm
    • Lens
    • F1.4
    • Viewing angle
    • 113-33.8 °
    • power supply
    • POE
  • Measures
    • Format
    • H.264
    • Width
    • 92 mm
    • Height
    • 105 mm
    • Depth
    • 259 mm
Datasheet/manual
reichelt printfooter