New here? Register now!
Forgot password?

VEL EMS112 Surface-mounted twilight switch, 240 V/AC, indoor

Item-No.: VEL EMS112

 €

8,80

add to list
Article successfully added to the list

Description

VEL EMS112

  • Twilight switch

  • Turns the lights on in the dark and off when the next day starts




Technical data



Switch contact type: relay

Range angle: 360°

Range: -

Nominal load:

Tungsten: max. 1200 W - max. 5.5 A

Fluorescent/LED: max. 300 W - max. 1.5 A

LED: max. 1000 W - max. 4.5 A

Power supply: 220 - 240 VAC 50 Hz

Operating temperature: -10°C to +40°C

Relative humidity: < 93% RH

Timer: -

Switches on/off:

On: < 10 - 100 lx

Off: > 40 - 250 lx

Cable length: -

Dimensions: dia. 61.5 x 76.5 x 142.5 mm

Weight: 80 g




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Twilight sensor
    • Assembly
    • Surface mounting
    • Colour
    • White
    • Mounting place
    • Wall mounting
    • Daylight control
    • 0 - 250 Lux
  • Measures
    • Height
    • 142.5 mm
    • Depth
    • 76.5 mm
    • Ø
    • 61.5 mm
  • Electrical values
    • Switching capacity (fluorescent tube)
    • 300 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1200 W
    • Switching capacity (CFL)
    • 300 W
    • Swiching capacity (LED)
    • 300 W
  • Implementation
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Other
    • Temperature range
    • -10 … +40
  • Manufacturer specifications
    • Manufacturer
    • VELLEMAN
    • Factory number
    • EMS112
    • Package weight
    • 0.141 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5410329709471
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Twilight sensor
    • Assembly
    • Surface mounting
    • Colour
    • White
    • Mounting place
    • Wall mounting
    • Daylight control
    • 0 - 250 Lux
  • Measures
    • Height
    • 142.5 mm
    • Depth
    • 76.5 mm
    • Ø
    • 61.5 mm
  • Electrical values
    • Switching capacity (fluorescent tube)
    • 300 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1200 W
    • Switching capacity (CFL)
    • 300 W
    • Swiching capacity (LED)
    • 300 W
  • Implementation
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Other
    • Temperature range
    • -10 … +40
  • Manufacturer specifications
    • Manufacturer
    • VELLEMAN
    • Factory number
    • EMS112
    • Package weight
    • 0.141 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5410329709471