0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUPERCUBE I3S :: SUPER CUBE - Connect, Learn, Solve

NEW

Super Cube i3s

The smart 3D puzzle!

The first Bluetooth-connected Smart Cube for a real-time Cube experience.

  • Wireless connection through fast Bluetooth 4.0
  • Real-time moves and cube status on smartphone and tablet
  • Personal dice teacher in 9 courses
  • stopwatch
  • Free app for Android and iOS (Android 4.4 or higher /
  • iOS 8.0 or higher) in multiple languages
  • Games, tutorials and online leader boards
  • Material: ABS, Size: 56.5 x 56.5 x 56.5 mm, Weight: Approx. 103 g
  • Battery: 3.7V lithium battery, charging time: approx. 1 hour
  • More than 30 hours of fun with one charge

solver
Fast solution for every twisted cube

competition
Play live against players from all over the world

tutorial
Learning with fun - interactive real-time solution guide

community
Networking players like never before

timer
Automatically records and stores solution times

mini games
Play cool mobile games with the dice in your hand

statistics

Comprehensive data collection to improve solution skills

alarm
Stop the Wake-Up Alarm by releasing the Cube

The GiiKER Super Cube i3s combines the classic magic cube design with state-of-the-art Bluetooth technology.
The smart, magnetically mounted, interactive 3D cube is connected to a smartphone or tablet and makes the heart of any speedcuber beat faster with ultra-fast moves.
Motion sensors and the central CPU transfer every move in real time via Bluetooth to the free smartphone app, which displays all movements of the cube and automatically stops the time.
The app recognizes the dice status, allows solutions in training mode, improves the solution speed and provides interesting game variations.
Recommended Age 6+
Scope of delivery: charger in headset look, micro USB charging cable, user manual, cube



Manufacturer : GIIKER
Factory number : I3S
Package weight : 0.213 kg
RoHS : conform
Technical information
Datasheet/manual
reichelt printfooter