0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLA XEASY Suction robot Bluebot XEasy


Information

BLAUPUNKT BLUEBOT XEASY

The Bluebot XEasy VCBB1XE from Blaupunkt is a compact, easy-to-use vacuum cleaner robot.

  • easy to operate vacuum cleaner robot
  • also cleans corners and edges
  • automatic charging and resumption of cleaning
  • easily removes animal hair thanks to suction nozzle and rotating brush
  • HEPA filter
  • easy remote operation via app
  • cleans according to schedule: Adjustment via app, remote control or robot
  • Thanks to its low height of only 7.8 cm, the vacuum cleaner robot can easily get under furniture.
  • operable via Alexa Voice Control

Press the "MAX" button to increase the suction power of the robot. Operate the robot with the on/off button on the robot, with the remote control or with the extremely practical app, with which you can also set cleaning programs for different days and times.

With its low height of 7.8 cm, this robot gets under most furniture, and thanks to its two side brushes it also reaches the corners. The robot automatically charges and resumes cleaning automatically when a cleaning schedule is set.

Delivery without Smartphone




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Saugroboter
    • Design
    • mit HEPA-Filter
    • Suction
    • - Pa
    • Colour
    • blau/weiß
    • Assembly
    • 1x Rollbürste, 2x Seitenbürste
  • Implementation
    • Chamber volume
    • 0.5 Liter
  • Weights
    • Weight
    • 2.38 kg
  • Measures
    • Length
    • 330 mm
    • Width
    • 330 mm
    • Height
    • 78 mm
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
  • Manufacturer specifications
    • Manufacturer
    • BLAUPUNKT
    • Factory number
    • BPK-VCBB1XE
    • Package weight
    • 4.2 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8719689082024

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Saugroboter
    • Design
    • mit HEPA-Filter
    • Suction
    • - Pa
    • Colour
    • blau/weiß
    • Assembly
    • 1x Rollbürste, 2x Seitenbürste
  • Implementation
    • Chamber volume
    • 0.5 Liter
  • Weights
    • Weight
    • 2.38 kg
  • Measures
    • Length
    • 330 mm
    • Width
    • 330 mm
    • Height
    • 78 mm
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
  • Manufacturer specifications
    • Manufacturer
    • BLAUPUNKT
    • Factory number
    • BPK-VCBB1XE
    • Package weight
    • 4.2 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8719689082024

reichelt printfooter