0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-531 Street light, 150 W, 18,000 lm, 4000 K, grey, IP65

SAVE9%

Information

VT-531

V-TAC LED street light with high-power SAMSUNG LED chip

  • Made of weatherproof aluminium

  • Aluminium reflector for optimal light distribution

  • Service life of 50,000 hours

  • For existing lampposts (lamp flange of 48 mm)



Included in delivery:

1x street light
1x instruction manual




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Straßenleuchte
    • Assembly
    • eckig
    • Colour
    • grau
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 150 W
    • Light current
    • 18000 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Angle of radiation
    • 110 °
    • Color rendering
    • >80 Ra
    • Lighting Color
    • neutralweiß
  • Implementation
    • Color temperature
    • neutralweiß
    • Material
    • Aluminium
    • Colour
    • grau
  • Measures
    • Length
    • 594 mm
    • Width
    • 299 mm
    • Height
    • 62 mm
  • Other
    • Protection Class
    • IP65
    • Temperature range
    • -20 … +45
    • Specification
    • inkl. Leuchtmittel
    • Motion Sensor
    • nein
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • 150 kWh/1.000 h
    • Durability
    • 50000 h
    • Switching Cycles
    • 15000
    • lumens per watt
    • 120 lm/W
    • Light flux maintenance
    • 14400 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 175-265 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 175/265
  • Electrical values
    • Performance
    • 150 W
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 531
    • Package weight
    • 5.056 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157640923

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Straßenleuchte
    • Assembly
    • eckig
    • Colour
    • grau
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 150 W
    • Light current
    • 18000 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Angle of radiation
    • 110 °
    • Color rendering
    • >80 Ra
    • Lighting Color
    • neutralweiß
  • Implementation
    • Color temperature
    • neutralweiß
    • Material
    • Aluminium
    • Colour
    • grau
  • Measures
    • Length
    • 594 mm
    • Width
    • 299 mm
    • Height
    • 62 mm
  • Other
    • Protection Class
    • IP65
    • Temperature range
    • -20 … +45
    • Specification
    • inkl. Leuchtmittel
    • Motion Sensor
    • nein
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • 150 kWh/1.000 h
    • Durability
    • 50000 h
    • Switching Cycles
    • 15000
    • lumens per watt
    • 120 lm/W
    • Light flux maintenance
    • 14400 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 175-265 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 175/265
  • Electrical values
    • Performance
    • 150 W
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 531
    • Package weight
    • 5.056 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157640923

reichelt printfooter