0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 475-00090 :: Stranded wire - 0,50 mm², 100 m, white

Item-No.: RND 475-00090
Colour:

Cable cross-section:

 €15,95
Category of goods: 1 = discountable

RND 475-00090

  • Product Description
  • Technical information
  • General
    • Type
    • Litz wire
    • Cable type
    • H05V-K
    • Colour
    • White
    • Material
    • PVC-insulated
  • Measures
    • Cable length
    • 100 m
  • Implementation
    • Cable cross-section
    • 0.5 mm²
  • Electrical values
    • Load limit
    • 300/500 V
  • Packaging
    • Packaging
    • Cable ring
RND cable

  • Class 5 flexible copper conductor
  • Fixed temperature rating -30°C to +70°C
  • For use in the switch control, relay and instrumentation panels, as internal connectors, motor starters and controllers



Manufacturer : RND CABLE
Factory number : RND 475-00090
Package weight : 0.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Litz wire
    • Cable type
    • H05V-K
    • Colour
    • White
    • Material
    • PVC-insulated
  • Measures
    • Cable length
    • 100 m
  • Implementation
    • Cable cross-section
    • 0.5 mm²
  • Electrical values
    • Load limit
    • 300/500 V
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual
reichelt printfooter