New here? Register now!
Forgot password?

TSAT 0000/9128 Stereo TV wireless headphones, in-ear bracket, white

Item-No.: TSAT 0000/9128

 €

109,00

add to list
Article successfully added to the list

Description

TechniSat STEREOMAN ISI 2-V2

Now you can finally relax and watch TV and listen to music again.

Because the STEREOMAN ISI 2 is the lightweight and comfortable wireless headphones for wireless reception of audio signals at home.

Top features

  • 2.4 GHz wireless headphones
  • 2 x rechargeable battery included
  • including docking station
  • 64 g lightweight headphones
  • microphone mode
  • optical input


Installation is very simple: you connect the accompanying transmitter, which also acts as a charging station for the wireless headphones and the additional spare battery, to the desired audio source, such as a TV.




...continue reading

Technical Details
Technical information
Datasheets
Datasheet/manual

Technical Details

  • Manufacturer specifications
    • Manufacturer
    • TECHNISAT
    • Factory number
    • 0000/9128
    • Package weight
    • 0.556 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4019588091283