0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH H340 Stereo Headset (USB)

Item-No.: LOGITECH H340
 €27,95

Information

Logitech® USB Headset H340

Plug-and-Play USB headset
A lightweight, plug-and-play USB headset that delivers crystal-clear, digital audio.

Plug-and-play
Achieve high-quality audio by simply plugging in the USB connection.

Noise-canceling microphone
The flexible microphone reduces background noise for natural-sounding conversations.

Experience digital clarity
Bring all your favorite sounds to life with clear, digital audio.

More lifelike chatting
The flexible microphone reduces background noises, so your friends and family can hear more of your crystal-clear voice.

Pure comfort
Enjoy unmatched comfort and the perfect fit with the lightweight, flexible headband.

Plays nice
Works with common calling applications including Skype™, Google Hangouts™, Yahoo!®Messenger, and other calling services.

Skype, associated trademarks and logos and the "S" symbol are trademarks of Skype Limited.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Headset
    • Technology
    • With noise suppression
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • 100 - 10.000 Hz
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
  • Measures
    • Connection cable length
    • 1.8 m
  • Weights
    • Weight
    • 100 g
  • Manufacturer specifications
    • Manufacturer
    • LOGITECH
    • Factory number
    • 981-000475
    • Package weight
    • 0.263 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5099206038844

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Headset
    • Technology
    • With noise suppression
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • 100 - 10.000 Hz
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
  • Measures
    • Connection cable length
    • 1.8 m
  • Weights
    • Weight
    • 100 g
  • Manufacturer specifications
    • Manufacturer
    • LOGITECH
    • Factory number
    • 981-000475
    • Package weight
    • 0.263 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5099206038844

reichelt printfooter