0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V7 HU5212EP Stereo Headset, USB, HU521-2EP


Information

Deluxe USB Stereo-Headset mit Mikrofon

The Deluxe Stereo Headphones from V7 are perfect for home, office or mobile use. The HA520 Headphones are built for audio clarity and feature powerful 40 mm drivers for listening to music, movies and more. It also has a padded, adjustable headband for a comfortable fit and 1.8 m cable with convenient in-line volume control.

  • On-Ear Design
  • Hi-Fi Stereo Sound Quality
  • 40 mm Dynamic Audio Drivers
  • Adjustable Padded Headband and Cushioned Memory-foam Ear Pads
  • 1.2 m (47") Cable - 3.5 mm Audio Connector




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Headset
    • Technology
    • Lautstärkeregelung und Mic-Stummschaltung
    • Design
    • beidseitig
    • Colour
    • schwarz
  • Implementation
    • Microphone
    • integriert
  • Interfaces
    • Connection
    • USB
    • USB
    • ja
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
    • Impedance
    • 32 Ohm
  • Features
    • Noise Cancelling
    • ja
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 165 mm
    • Depth
    • 68 mm
    • Height
    • 188 mm
  • Weights
    • Weight
    • 172.5 g
  • Manufacturer specifications
    • Manufacturer
    • V7
    • Factory number
    • HU521-2EP
    • Package weight
    • 0.188 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0662919104547

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Headset
    • Technology
    • Lautstärkeregelung und Mic-Stummschaltung
    • Design
    • beidseitig
    • Colour
    • schwarz
  • Implementation
    • Microphone
    • integriert
  • Interfaces
    • Connection
    • USB
    • USB
    • ja
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
    • Impedance
    • 32 Ohm
  • Features
    • Noise Cancelling
    • ja
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 165 mm
    • Depth
    • 68 mm
    • Height
    • 188 mm
  • Weights
    • Weight
    • 172.5 g
  • Manufacturer specifications
    • Manufacturer
    • V7
    • Factory number
    • HU521-2EP
    • Package weight
    • 0.188 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0662919104547

reichelt printfooter