0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YH0061 :: Stereo Headset, Gaming, , Stereo, Ceberus

Item-No.: ASUS 90YH0061
Colour:

 €49,90




Cerberus gaming headset

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Measures
    • Connection cable length
    • 1.2 m
Gaming headset with large 60mm neodymium drivers, designed for both PC gaming and mobile use.
  • Large 60mm neodymium-magnet drivers deliver unrivaled punch and ultimate immersion
  • Compatible with PC, Mac, PlayStation® 4 and smart devices for gaming and mobile fun
  • Dual-microphone design: detachable boom mic for clear in-game communication and an in-line mic for on-the-go chat
  • Comfortable 100mm full-size cushions offer great noise isolation for undisturbed gaming and music enjoyment


Superb, distraction-free sound in every scenario
Winning gamers need winning accessories and Cerberus is designed to help you secure victory in every scenario — and it’s also a great headset for everyday listening! Connect Cerberus to your desktop, laptop or smart device to experience superb sound with brilliant detail and punchy bass no matter what you do or where you do it.

Large 60mm neodymium-magnet drivers
If you’ve not felt the power of 60mm neodymium-magnet drivers then listen with Cerberus — you’ll experience unrivalled punch and audio immersion that’s utterly convincing. When gaming you’ll hear every gunshot and know enemies are nearby from their footsteps alone. Then, switch to audio for roomy stadium rock, crisp and clear spoken-word listening or movie soundtracks that sound so real.

Works with both PCs and Mac computers...
You can forget compatibility worries with Cerberus because it works with almost any device. The 1.2m connecting cable is accompanied by a 1.3m extension with a Y-split that provides separate headphone and mic plugs along, for great compatibility and an overall cable length of 2.5m. The detachable boom mic is perfect for in-game communication — so you can chat and always be heard!

and even smartphones and tablets
Cerberus is also perfect for smart devices, thanks to the in-line mic — it’s so convenient for on-the-go chat. Just pop the four-pole 3.5mm jack plug into your smart device to keep in touch with family or friends on the road. ASUS engineers’ research shows that 1.2m cable is a perfect length for mobile use — so no more knots and tangles!

Revel in undisturbed gaming and music enjoyment
Cerberus has full-size 100mm polyurethane-coated leather ear cushions for great durability and effective noise isolation, so you can enjoy our audio without being disturbed by the outside world. And Cerberus is designed with comfort that lasts: the highly-breathable cushions and the headband’s finely-balanced clamping forces mean you can listen for much longer.



Manufacturer : ASUS
Factory number : 90YH0061-B1UA00
Package weight : 0.775 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Measures
    • Connection cable length
    • 1.2 m
reichelt printfooter