0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YH00S1 :: Stereo Headset, Gaming, ROG Strix


ROG Strix Wireless gaming headset

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 2.4 GHz
  • Weights
    • Weight
    • 500 g
2.4GHz wireless gaming headset with 7.1 surround sound, 10+ hour battery life, and multiplatform compatibility
  • Low-latency 2.4 GHz wireless connection
  • Dual-antenna design for better and more stable audio transmission
  • 7.1 virtual surround sound
  • Full audio control with Sonic Studio
  • Wide compatibility with gaming consoles, PCs, Mac, and mobile devices
  • 10+ hour battery life for marathon gaming without interruption


High performance wireless audio
ROG Strix Wireless is a gaming headset with 2.4GHz wireless technology that provides a lower-latency connection than Bluetooth headsets for instant audio transmission. With ROG Strix Wireless, every in-game sound reaches your ears instantly — even from up to 15 meters away from your PC — ensuring you are never behind on the action. 2.4GHz technology even consumes less power, so you can enjoy more than 10 hours1 of use between charges.

ROG Strix Wireless features a dual-antenna design with an automatic interference avoidance mechanism to ensure a stable connection, even in complicated Wi-Fi environments.

Lifelike 7.1 surround sound
Immerse yourself in your games with stunning 7.1 virtual surround sound* from ASUS Sonic Studio. With this exclusive audio technology, you'll be able to hear every gunshot and footstep with pinpoint accuracy, so you can easily locate and gain the edge against your opponents.

Full audio control
ROG Strix Wireless comes with the latest ASUS Sonic Studio software suite for full control over your audio experience, from equalization (EQ) to 7.1-speaker level-balancing. Unlike typical audio utilities with multi-screen interfaces that make configuration complicated and time-consuming, Sonic Studio has a neat, all-in-one view and intuitive controls. You can even create and apply audio profiles for different scenarios with ease.

Multiplatform compatibility
In addition to connecting wirelessly to PC and PlayStation® 4, ROG Strix Wireless can also connect in wired mode to PlayStation 4, Xbox® One, PlayStation® 3, Xbox® 360, PC, Mac, smartphones, and tablets with the included 3.5mm combined four-pole audio/mic adapter and 1.5m Y-cable extension.

Over 10 hours of nonstop gaming action
ROG Strix Wireless is equipped with a 900mAh battery, which provides more than 10 hours** of nonstop use per charge, letting you game without interruption — even during marathon sessions.

Detachable microphone
The flexible boom mic provides clear, in-game voice communication and detaches easily for travel and storage.

Handy control keys
Dedicated buttons on the ear cup provide instant, eyes-free headset control while gaming. Make volume adjustments, turn the microphone on or off, and control headset power with these intuitive, easy-to-reach keys.

Gamer-tested for ultimate comfort
When creating ROG Strix Wireless, we carefully considered the feedback of gamers worldwide and built upon our previous design experience with the goal of making the most comfortable gaming headset. The newly designed ROG Strix Wireless employs an optimized clamping force based on lab testing with a wide range of head shapes and sizes to further improve wearing comfort. It is also cushioned with ultra-soft, full-size memory foam and highly breathable protein leather for greater comfort and no ear fatigue during prolonged gaming sessions.

Travel-friendly design
A foldable design allows the headset's ear cups to lay flat, so you can pack and take it anywhere.The microphone boom is easily detachable for travel and storage.

ROG Strix is the newest recruit into the Republic of Gamers. A series of specialized gaming gear designed for the rebel in all of us, Strix embodies ROG's premier performance, innovative technology, and leading quality, but with its own confident and dynamic attitude. Featuring bold designs and bright colors, this exciting new series possesses a spirit of fierce individualism that charges every gaming experience with thrilling energy. ROG Strix equips players with the necessary speed and agility to dominate their game. A new generation of force has arrived. Join the Republic and experience the power of ROG Strix.



Manufacturer : ASUS
Factory number : 90YH00S1-B3UA00
Package weight : 1.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 2.4 GHz
  • Weights
    • Weight
    • 500 g
reichelt printfooter