0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YH015R :: Stereo Headset, Gaming, Ceberus V2

Item-No.: ASUS 90YH015R
Colour:

 €79,90




Cerberus V2 gaming headset red

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Design
    • Both sides
    • Colour
    • Red
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Weights
    • Weight
    • 340 g
Cerberus V2 gaming headset with 53mm Asus Essence drivers, stainless-steel headband, and wrap-around ear cushions
  • Exclusive 53mm Asus Essence drivers deliver incredible audio quality
  • Brand-new stainless-steel headband provides better durability and a more stylish look
  • Wrap-around ear cushions improve comfort and sound insulation
  • Dual microphones capture clear sound for both gaming and general audio tasks
  • Comes in three colours (red, blue, and green)


Massive Bass. Refined Comfort.
The award-winning ASUS Cerberus gaming headset just got even better. With exclusive ASUS Essence drivers, a brand-new stainless-steel headband, and wrap-around ear cushions, Cerberus V2 offers improved audio performance with richer, stronger bass, and a tougher, more comfortable design. In addition to gaming, its stylish looks and dual microphones make Cerberus V2 the perfect companion for listening to music on the go.

Stronger bass, clearer sound
Exclusive ASUS Essence drivers bring gaming audio to a whole new level, fully immersing you in the game with lifelike sound effects. ASUS engineers reduced the size of the drivers from 60mm in the original Cerberus to 53mm in Cerberus V2, enabling the headphones to have larger chambers for richer, more natural sound. Combined with the drivers' wide frequency response that delivers hard-hitting bass and detailed mid- and high-range pitches, Cerberus V2 is not only great for gaming, but for music listening as well.

Tough, long-lasting design
To withstand the rigors of intense gaming, Cerberus V2's headband has been redesigned with a durable, stainless-steel construction. This new design is not only 70% stronger than the original Cerberus, but 60% lighter and 50% thinner as well, making it more comfortable and well suited for long gaming sessions and listening to music on the go.

50% better sound insulation
Cerberus V2 has all-new ear cushions that provide a 30% larger coverage area and 50% better sound insulation to keep you more comfortable and immersed in your game.

Good for gaming and on-the-go chat
Cerberus V2 is thoughtfully designed with two microphones:
a detachable boom mic that provides clear communication when gaming, and an in-line microphone that is convenient for phone calls and other everyday tasks.

Cross-platform compatibility
Cerberus V2's 4-pole audio/mic combined connector provides compatibility with PC and Mac, gaming consoles, and mobile devices. An included audio/mic splitter also enables Cerberus V2 to be used with dual-port devices, including motherboards and certain laptop models.



Manufacturer : ASUS
Factory number : 90YH015R-B1UA00
Package weight : 0.962 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Design
    • Both sides
    • Colour
    • Red
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Weights
    • Weight
    • 340 g
reichelt printfooter