New here? Register now!
Forgot password?

GOOBAY 77394 Stereo cinch audio connection cable

Item-No.: GOOBAY 77394
Cable length:

 €

10,90

add to list
Article successfully added to the list

Description

Goobay+ 2xRCA/2xRCA Stereo Audio cable 3,0m

Stereo cinch audio connection cable
2 RCA male (audio left/right) > 2 RCA male (audio left/right)

• transmits audio signals in top sound quality
• for connecting audio components
• gold-plated contact surfaces for optimum signal transmission
• high-quality metal connectors
• optimised bend protection and flexible cable sleeving
Technical specifications
Connections
Connection, type 2 RCA male (audio left/right)
Connection 2, type 2 RCA male (audio left/right)
Cable
Cable type round cable
Inner conductor material CCS
Cable length 3 m
Number of shieldings 2 x
Kink protection yes
Ferrite core no
General
Consumption Unit 1 pc. in polybag
Markings CE, WEEE




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Other
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 3.00 m
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 77394
    • Package weight
    • 0.174 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849773945
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Other
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 3.00 m
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 77394
    • Package weight
    • 0.174 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849773945