0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACT 17HS5415P1X6 :: Stepper motor, 4 pole, 1.8 °, 4.2 V DC

Item-No.: ACT 17HS5415P1X6
 €13,50
Category of goods: 1 = discountable

ACT 17HS5415P1X6

  • Product Description
  • Technical information
  • General
    • Type
    • Hybridschrittmotor
    • Mounting form
    • NEMA 17
    • Pole number
    • 4
    • Assembly
    • D-Shaft
    • Holding Torque
    • 55 Ncm
    • Detent Torque
    • 2.8 Ncm
    • Rotor Torque
    • 68 g-cm²
  • Specials
    • Step angle
    • 1.8 °
  • Measures
    • Shaft diameter
    • 5 mm
    • Motor Length
    • 48 mm
  • Electrical values
    • Voltage DC
    • 4.2 V=
    • Current
    • 1.5
    • Resistor
    • 2.8 Ohm
  • Measuring range
    • Inductivity
    • 4.8 mH
ACT Motor GmbH is a high-tech company specializing in the development and manufacture of hybrid stepper motors, brushless synchronous motors, servo motors and their drivers.

Stepper motor, 4 pole, 1.8 °, 4.2 V DC



Manufacturer : ACT MOTOR
Factory number : 17HS5415P1-X6
Package weight : 0.444 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hybridschrittmotor
    • Mounting form
    • NEMA 17
    • Pole number
    • 4
    • Assembly
    • D-Shaft
    • Holding Torque
    • 55 Ncm
    • Detent Torque
    • 2.8 Ncm
    • Rotor Torque
    • 68 g-cm²
  • Specials
    • Step angle
    • 1.8 °
  • Measures
    • Shaft diameter
    • 5 mm
    • Motor Length
    • 48 mm
  • Electrical values
    • Voltage DC
    • 4.2 V=
    • Current
    • 1.5
    • Resistor
    • 2.8 Ohm
  • Measuring range
    • Inductivity
    • 4.8 mH
reichelt printfooter