New here? Register now!
Forgot password?

FIN 40.31.8 24V Steck-Printrelais, 1 CO, 10 A, 24 V AC

Item-No.: FIN 40.31.8 24V

 €

9,99

add to list
Article successfully added to the list

Description

FIN 40.31.8 24V

Steck-/Printrelais
1 Wechsler (AgNi) für 10 A / 250 V AC
Kontaktpinraster: 3.5 mm
Spulendaten 24 V AC, 1,2 VA, 320 Ohm
Relaisschutzart: RT II




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Plug-in PCB relay
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Coil voltage
    • 24 V AC
    • Switching current
    • 10 A
  • Implementation
    • CO
    • 1
  • Other
    • Specification
    • RT II
  • Interfaces
    • Contacts
    • AgNi
  • Manufacturer specifications
    • Manufacturer
    • FINDER
    • Factory number
    • 40.31.8.024.0000
    • Package weight
    • 0.01 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8012823239002
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Plug-in PCB relay
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Coil voltage
    • 24 V AC
    • Switching current
    • 10 A
  • Implementation
    • CO
    • 1
  • Other
    • Specification
    • RT II
  • Interfaces
    • Contacts
    • AgNi
  • Manufacturer specifications
    • Manufacturer
    • FINDER
    • Factory number
    • 40.31.8.024.0000
    • Package weight
    • 0.01 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8012823239002