New here? Register now!
Forgot password?

RND 600-00033 Static Shielding Bag Translucent 254 x 203 mm Pack of 100

SAVE34%
Bargain Item!
Limited amount available.
Item-No.: RND 600-00033
 €15,60

 €

10,26

add to list
Article successfully added to the list

Description

RND 600-00033

These open top, easy access static shielding bags are designed to protect

sensitive electronic devices against ESD during transit and whilst kept in

storage.

Semi transparent for easy content identification
Four layer protection guards against charges inside and out




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Antistatischer Abschirmbeutel
    • Design
    • ESD
    • Assembly
    • metallisch geschirmt
    • Colour
    • transluzent
  • Other
    • Specification
    • Permanently dissipative
  • Measures
    • Width
    • 203 mm
    • Length
    • 254 mm
  • Packaging
    • Packaging
    • Pack of 100
  • Manufacturer specifications
    • Manufacturer
    • RND LAB
    • Factory number
    • 600-00033
    • Package weight
    • 0.851 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002544087
Datasheets

Technical Details

  • General
    • Type
    • Antistatischer Abschirmbeutel
    • Design
    • ESD
    • Assembly
    • metallisch geschirmt
    • Colour
    • transluzent
  • Other
    • Specification
    • Permanently dissipative
  • Measures
    • Width
    • 203 mm
    • Length
    • 254 mm
  • Packaging
    • Packaging
    • Pack of 100
  • Manufacturer specifications
    • Manufacturer
    • RND LAB
    • Factory number
    • 600-00033
    • Package weight
    • 0.851 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002544087