New here? Register now!
Forgot password?

S210 STARTER STARTER Kit SINAMICS S210 &1FK2

Item-No.: S210 STARTER

 €

798,50

add to list
Article successfully added to the list

Description

S210 STARTER

STARTER Kit SINAMICS S210 &1FK2 incl. Extended Safety License

S210: 6SL3210-5HB10-4UF0
Input voltage: 1AC 200-240V 0,4 KW
Extended Safety License
IP20, 55 x 170 x 170 (WxHxD)

SIMOTICS S
1FK2103-4AG00-1MA0 HD, IP64, M0=1,27NM, PN=0,4KW at NN=3000 rpm, AH30 without brake, with feather key with multiturn absolute encoder Single cable solution can be assembled

MC 500
6FX5002-8QN04-1AD0
4G0.38+2x0.38+4x0.2 C
M12 wires with wire end ferrule
IX connector, length 3m

The delivery quantity is limited to 3 pieces per customer.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Model
    • S210 + 1FK2
    • Type
    • Starter kit
    • Design
    • inkl. Servomotor
  • Electrical values
    • Rated voltage
    • 240 V
  • Manufacturer specifications
    • Manufacturer
    • SIEMENS
    • Factory number
    • 6SL3200-0AE61-0AA0
    • Package weight
    • 4.8 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4042948692721
Datasheets
Datasheet/manual

Technical Details

  • General
    • Model
    • S210 + 1FK2
    • Type
    • Starter kit
    • Design
    • inkl. Servomotor
  • Electrical values
    • Rated voltage
    • 240 V
  • Manufacturer specifications
    • Manufacturer
    • SIEMENS
    • Factory number
    • 6SL3200-0AE61-0AA0
    • Package weight
    • 4.8 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4042948692721