0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECOSMOKER :: standing ashtray


ECOSMOKER

  • Product Description
  • Technical information
  • General
    • Type
    • Aschenbecher
    • Design
    • mit Wassertank
    • Material
    • pulverbeschichtet
  • Measures
    • Height
    • 1010 mm
    • Diameter
    • 400 mm
  • Packaging
    • Content
    • 1 Pieces
ECOSMOKER – NEW IDEA FOR ECOLOGY ASHTRAY WITH SAFETY WATER SYSTEM.

Innovative ashtray produced from steel, powder coated in technology of nanoceramic
on the most modern production line in Europe.
Can be used as internal or external ashtray, as portable ashtray or installed to the floor
( installation accessories included in the set )

Basic product features
- modern and attractive design
- Resistant on weather conditions and corrosion
- Construction with safety water system, Cigarette causes fire, does not allow heat loss and escape of smoke
- Very easy and comfortable cleaning
- Base allows for invisible fastening to the floor
- Painted in color of ciagette



Package weight : 6.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aschenbecher
    • Design
    • mit Wassertank
    • Material
    • pulverbeschichtet
  • Measures
    • Height
    • 1010 mm
    • Diameter
    • 400 mm
  • Packaging
    • Content
    • 1 Pieces
reichelt printfooter