New here? Register now!
Forgot password?

MYW HS14L Stand for SONOS® loudspeakers Play 1+3™

Item-No.: MYW HS14L
Colour:

 €

54,95

add to list
Article successfully added to the list

Description

MYW HS14L

for loudspeaker SONOS® PLAY:1 and PLAY:3

Details:
  • black
  • content: 2 pcs.
  • loads 2,6 kg
  • stand height: 1012 mm
  • base: 400 x 300 mm
  • with hidden cable management
  • inclusive accessories and manual




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Stand
    • Colour
    • Black
    • Accessory
    • Montageanleitung, Befestigungsmaterial
  • Other
    • Specification
    • für Sonos Play:1, Sonos Play:3
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HS14L
    • Package weight
    • 15.0 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386133766
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Stand
    • Colour
    • Black
    • Accessory
    • Montageanleitung, Befestigungsmaterial
  • Other
    • Specification
    • für Sonos Play:1, Sonos Play:3
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HS14L
    • Package weight
    • 15.0 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386133766