0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BARCO CS-100 Stand-alone wireless presentation system

Item-No.: BARCO CS-100
 €1.299,00

Information

Barco ClickShare CS-100

Stand-alone wireless presentation system for small meeting rooms

  • Wireless connection to central screen
  • 1 user on-screen
  • Share from laptop, tablet or smartphone
  • HDMI output
  • Delivered with 1 Button


Successful meetings are all about confidence. Confidence in the ideas, confidence in the presentations, but also confidence in the meeting room technology. That is why Barco has developed ClickShare. With this wireless presentation system, users can simply share what’s on their laptop or mobile device, on the presentation screen. No cables, no set-up, no waiting to join in.
Sharing as a basic need

The CS-100 brings the ClickShare experience to small meeting and huddle rooms where sharing content from a laptop or mobile device is a basic need. Anyone – including guests – can connect with one click and share right away, without the need for any training. Users simply plug a USB-powered device – the ClickShare Button – into their PC or Mac and click the button to get the content from their laptop on the large meeting room screen. With the ClickShare App, users can also share content from their mobile phones or tablets.
A stand-alone model

The CS-100 is a stand-alone model with an HDMI output, that allows up to 8 users to connect and, with one user sharing at a time. The CS-100 includes the standard ClickShare security features including encryption, login management, https and the possibility to hide the SSID of the Base Unit’s wireless network.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • drahtloses Präsentationsystem
    • Technology
    • For projectors
    • Design
    • mit 1 Button
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection
    • HDMI / LAN / USB / 3.5mm Klinke
  • Measures
    • Width
    • 115 mm
    • Height
    • 205 mm
    • Depth
    • 45 mm
  • Manufacturer specifications
    • Manufacturer
    • BARCO
    • Factory number
    • R9861510EU
    • Package weight
    • 1.678 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5400503000036

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • drahtloses Präsentationsystem
    • Technology
    • For projectors
    • Design
    • mit 1 Button
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection
    • HDMI / LAN / USB / 3.5mm Klinke
  • Measures
    • Width
    • 115 mm
    • Height
    • 205 mm
    • Depth
    • 45 mm
  • Manufacturer specifications
    • Manufacturer
    • BARCO
    • Factory number
    • R9861510EU
    • Package weight
    • 1.678 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5400503000036

reichelt printfooter