0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AST 02 5 :: spring terminal, solderable, 2-pole, RM 5,00

Item-No.: AST 02 5
 €0,38
Category of goods: 1 = discountable

AST 02 5

  • Product Description
  • Technical information
  • General
    • Type
    • Spring terminal
    • Pole number
    • 2
    • Approval
    • cULus, SEV
    • Temperatur max.
    • 105
    • Design
    • Stackable
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • Max. 1.5 mm² (solid) mm²
    • Protection class
    • IP20
  • Measures
    • Content spacing
    • 5 mm
    • Width
    • 5.50 mm
    • Length
    • 8.50 mm
    • Height
    • 14.20 mm
  • Electrical values
    • Current
    • 10
  • Interfaces
    • Connection
    • Soldering pins: 2 x 0.4 x 0.8 mm
    • Drahtzuführung
    • 0 °
  • Other
    • Specification
    • Solderable (THR)



Manufacturer : RIA CONNECT
Factory number : AST2150202
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring terminal
    • Pole number
    • 2
    • Approval
    • cULus, SEV
    • Temperatur max.
    • 105
    • Design
    • Stackable
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • Max. 1.5 mm² (solid) mm²
    • Protection class
    • IP20
  • Measures
    • Content spacing
    • 5 mm
    • Width
    • 5.50 mm
    • Length
    • 8.50 mm
    • Height
    • 14.20 mm
  • Electrical values
    • Current
    • 10
  • Interfaces
    • Connection
    • Soldering pins: 2 x 0.4 x 0.8 mm
    • Drahtzuführung
    • 0 °
  • Other
    • Specification
    • Solderable (THR)
Datasheet/manual
reichelt printfooter