Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 02 3,5 :: spring terminal, plug, 2-pole, RM 3,5

Item-No.: SC 02 3,5
Pole number:

€0,50
Category of goods: 1 = discountable

SC 02 3,5

  • Product Description
  • Technical information
  • General
    • Type
    • Spring terminal
    • Pole number
    • 2
    • Temperatur max.
    • 105
    • Design
    • nicht anreihbar
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • Max. 1.5 mm² (solid) mm²
    • Protection class
    • IP00
  • Measures
    • Content spacing
    • 3.5 mm
    • Width
    • 18.70 mm
    • Length
    • 8.50 mm
    • Height
    • 10.50 mm
  • Electrical values
    • Current
    • 4
    • Approval
    • cULus, SEV
  • Specials
    • Specification
    • steckbar
  • Interfaces
    • Drahtzuführung
    • 0 °
Steckbare Federkraftklemme

  • Anschlussrichtung 0°



Manufacturer : RIA CONNECT
Factory number : SC30302HBNN
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring terminal
    • Pole number
    • 2
    • Temperatur max.
    • 105
    • Design
    • nicht anreihbar
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • Max. 1.5 mm² (solid) mm²
    • Protection class
    • IP00
  • Measures
    • Content spacing
    • 3.5 mm
    • Width
    • 18.70 mm
    • Length
    • 8.50 mm
    • Height
    • 10.50 mm
  • Electrical values
    • Current
    • 4
    • Approval
    • cULus, SEV
  • Specials
    • Specification
    • steckbar
  • Interfaces
    • Drahtzuführung
    • 0 °
Datasheet/manual