Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AST 045-02 :: 2-pin spring loaded terminal, 5-mm pin spacing, 45°

Item-No.: AST 045-02
Pole number:

Content spacing:

€0,57
Category of goods: 1 = discountable

AST 045-02

  • Product Description
  • Technical information
  • General
    • Type
    • Spring terminal
    • Pole number
    • 2
    • Temperatur max.
    • 105
    • Design
    • Stackable
    • Colour
    • Grey
  • Implementation
    • Cable cross-section
    • 1.5 (single-wired) mm²
    • Protection class
    • IP20
  • Measures
    • Content spacing
    • 5.0 mm
    • Width
    • 16.6 mm
    • Length
    • 10 mm
    • Height
    • 21.5 mm
  • Electrical values
    • Current
    • 13
  • Interfaces
    • Connection
    • Soldering pin: 0.8 x 1.0 mm
    • Drahtzuführung
    • 45 °
  • Specials
    • Specification
    • Solderable (THR)

SPRINGCON - Spring loaded terminal - with eccentric lever and double solder pins.

Type: AST045
Number of pins: 2-pin
Voltage: 300 V
Power: 13 A
Wire insertion: 45°
Connection: can be soldered
Pin spacing: 5 mm
Degree of protection: IP20
Rated current: 13 A UL
Nominal cross-section: 0.08 - 1.0 mm²
Stripped length: min. 6 mm
Solder pin: 2x 0.8 x 1.0 mm
Solder pin length: 3.5 mm
Rec. drill-Ø: 1.4 mm
Colour: grey



Manufacturer : RIA CONNECT
Factory number : AST0450204
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring terminal
    • Pole number
    • 2
    • Temperatur max.
    • 105
    • Design
    • Stackable
    • Colour
    • Grey
  • Implementation
    • Cable cross-section
    • 1.5 (single-wired) mm²
    • Protection class
    • IP20
  • Measures
    • Content spacing
    • 5.0 mm
    • Width
    • 16.6 mm
    • Length
    • 10 mm
    • Height
    • 21.5 mm
  • Electrical values
    • Current
    • 13
  • Interfaces
    • Connection
    • Soldering pin: 0.8 x 1.0 mm
    • Drahtzuführung
    • 45 °
  • Specials
    • Specification
    • Solderable (THR)
Datasheet/manual