0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AST 027-05 :: Spring clamp terminal block, 5-pole, RM 7.5 mm

Item-No.: AST 027-05
Pole number:

€0,99
Category of goods: 1 = discountable

AST 027-05

  • Product Description
  • Technical information
  • General
    • Type
    • Spring terminal
    • Pole number
    • 5
    • Temperatur max.
    • 105
    • Design
    • Stackable
    • Colour
    • Grey
  • Implementation
    • Cable cross-section
    • 1.5 (single-wired) mm²
    • Protection class
    • IP20
  • Measures
    • Content spacing
    • 7.5 mm
    • Width
    • 16.25 mm
    • Length
    • 35.2 mm
    • Height
    • 20.5 mm
  • Electrical values
    • Current
    • 13
  • Interfaces
    • Connection
    • Soldering pin: 0.8 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Specials
    • Specification
    • Solderable (THR)
SPRINGCON - spring-loaded terminal - with cam lever.

Type: AST027
Number of poles: 5-pole
Voltage: 600 V
Current: 13 A
Wire entry: horizontal
Termination: soldering
Pitch: 7.5 mm
Protection: IP20
Rated current: 13 A UL
Cross section: 0.08 - 1.0 mm²
Stripping Length: min. 6 mm
Solder pin: 0.8 x 1.0 mm
Poles: 5 mm
Recommended drilling diameter: 1.4 mm
Color: gray



Manufacturer : RIA CONNECT
Factory number : AST0270504
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring terminal
    • Pole number
    • 5
    • Temperatur max.
    • 105
    • Design
    • Stackable
    • Colour
    • Grey
  • Implementation
    • Cable cross-section
    • 1.5 (single-wired) mm²
    • Protection class
    • IP20
  • Measures
    • Content spacing
    • 7.5 mm
    • Width
    • 16.25 mm
    • Length
    • 35.2 mm
    • Height
    • 20.5 mm
  • Electrical values
    • Current
    • 13
  • Interfaces
    • Connection
    • Soldering pin: 0.8 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Specials
    • Specification
    • Solderable (THR)
Datasheet/manual