Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AST 024-10 :: 10-pin spring loaded terminal, 3.81-mm pin spacing

Item-No.: AST 024-10
Pole number:

€1,75
Category of goods: 1 = discountable

AST 024-10

  • Product Description
  • Technical information
  • General
    • Type
    • Spring terminal
    • Pole number
    • 10
    • Temperatur max.
    • 105
    • Design
    • Stackable
    • Colour
    • Grey
  • Implementation
    • Cable cross-section
    • 0.75 (single-wired) mm²
    • Protection class
    • IP20
  • Measures
    • Content spacing
    • 3.81 mm
    • Width
    • 9.15 mm
    • Length
    • 37,49 mm
    • Height
    • 20.5 mm
  • Electrical values
    • Current
    • 7
  • Interfaces
    • Connection
    • Soldering pin: 0.8 x 0.8 mm
    • Drahtzuführung
    • 90 °
  • Specials
    • Specification
    • Solderable (THR)

SPRINGCON - Spring loaded terminal - with eccentric lever.

Type: AST024
Number of pins: 10-pin
Voltage: 150 V
Power: 7 A
Wire insertion: horizontal
Connection: can be soldered
Pin spacing: 3.81 mm
Degree of protection: IP20
Rated current: 7 A UL
Nominal cross-section: 0.08 - 0.5 mm²
Stripped length: min. 6 mm
Solder pin: 0.8 x 0.8 mm
Solder pin length: 5 mm
Rec. drill-Ø: 1.3 mm
Colour: grey



Manufacturer : RIA CONNECT
Factory number : AST0241004
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring terminal
    • Pole number
    • 10
    • Temperatur max.
    • 105
    • Design
    • Stackable
    • Colour
    • Grey
  • Implementation
    • Cable cross-section
    • 0.75 (single-wired) mm²
    • Protection class
    • IP20
  • Measures
    • Content spacing
    • 3.81 mm
    • Width
    • 9.15 mm
    • Length
    • 37,49 mm
    • Height
    • 20.5 mm
  • Electrical values
    • Current
    • 7
  • Interfaces
    • Connection
    • Soldering pin: 0.8 x 0.8 mm
    • Drahtzuführung
    • 90 °
  • Specials
    • Specification
    • Solderable (THR)
Datasheet/manual