0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AST 025-02 :: Spring force clamp 2 poles, RM 5mm

Item-No.: AST 025-02
 €0,45
Category of goods: 1 = discountable

AST 025-02

  • Product Description
  • Technical information
  • General
    • Type
    • Spring terminal
    • Pole number
    • 2
    • Temperatur max.
    • 105
    • Design
    • Stackable
    • Colour
    • Grey
  • Implementation
    • Cable cross-section
    • 0.08 - 1.0 (single-wire) mm²
    • Protection class
    • IP20
  • Measures
    • Content spacing
    • 5.0 mm
    • Width
    • 9.15 mm
    • Length
    • 10.2 mm
    • Height
    • 20.5 mm
  • Electrical values
    • Current
    • 13
  • Interfaces
    • Connection
    • Soldering pin: 0.8 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Other
    • Specification
    • Solderable (THR)
SPRINGCON - spring-loaded terminal - with cam lever.

Type: AST025
Number of poles: 2-pole
Voltage: 300 V
Current: 13 A
Wire entry: horizontal
Termination: soldering
Pitch: 5 mm
Protection: IP20
Rated current: 13 A UL
Cross section: 0.08 - 1.0 mm²
Stripping Length: min. 6 mm
Solder pin: 0.8 x 1.0 mm
Poles: 5 mm
Recommended drilling diameter: 1.4 mm
Color: gray



Manufacturer : RIA CONNECT
Factory number : AST0250204
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring terminal
    • Pole number
    • 2
    • Temperatur max.
    • 105
    • Design
    • Stackable
    • Colour
    • Grey
  • Implementation
    • Cable cross-section
    • 0.08 - 1.0 (single-wire) mm²
    • Protection class
    • IP20
  • Measures
    • Content spacing
    • 5.0 mm
    • Width
    • 9.15 mm
    • Length
    • 10.2 mm
    • Height
    • 20.5 mm
  • Electrical values
    • Current
    • 13
  • Interfaces
    • Connection
    • Soldering pin: 0.8 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Other
    • Specification
    • Solderable (THR)
Datasheet/manual
reichelt printfooter