New here? Register now!
Forgot password?

KMP 1416630500 Sporty Case, protective case for iPhone 7, transparent

Item-No.: KMP 1416630500

 €

19,95

add to list
Article successfully added to the list

Description

KMP 1416630500

Sporty Case - Protective case for iPhone 7

No matter if street asphalt, kitchen floor oder gravel path. With the Sporty Case your iPhone is always best protected.

Product details:
  • All-around protection with shock-absorbing corners
  • Raised side edges
  • Ribbed structure for better air circulation and shock absorbance
  • Full access to all function keys and ports
  • Especially suitable for sports and outdoor activities


Material: soft TPU + hard PC
Farbe: transparent




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Protective cover
    • Design
    • For Apple iPhone 7
    • Colour
    • Transparent
    • Material
    • Plastic
  • Manufacturer specifications
    • Manufacturer
    • KMP PRINTTECHNIK AG
    • Factory number
    • 1416630500
    • Package weight
    • 0.082 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4057652001417
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Protective cover
    • Design
    • For Apple iPhone 7
    • Colour
    • Transparent
    • Material
    • Plastic
  • Manufacturer specifications
    • Manufacturer
    • KMP PRINTTECHNIK AG
    • Factory number
    • 1416630500
    • Package weight
    • 0.082 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4057652001417