New here? Register now!
Forgot password?

DYNAVOX 205045 Spikes/absorbers, four-pack, brass

Item-No.: DYNAVOX 205045

 €

9,95

add to list
Article successfully added to the list

Description

DYNAVOX 205045

Decouples all hi-fi components, especially speakers and record players, from low-frequency vibrations.

Resonances and feedback are eliminated by the padded absorbers.

Set of four decouplers with double-sided felt adhesives. Height adjustable with a fine thread. Hand-turned and polished. Four grommets for placing the spikes.

Technical data:
  • Load rating: 60 kg/set
  • Diameter: Ø25 mm
  • Height (adjustable): 22 - 24 mm
  • Max. load per spike: 21.5 kg
  • Colour: brass
  • Weight: 150 g/set
  • Included in delivery: 1 set (4 pieces)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Spikes / Absorber
    • Design
    • 4er Set
    • Colour
    • schwarz/messing/chrom
    • Technology
    • Noisekiller
  • Measures
    • Ø
    • 25 mm
  • Manufacturer specifications
    • Manufacturer
    • DYNAVOX
    • Factory number
    • 205044
    • Package weight
    • 0.18 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250019110771
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Spikes / Absorber
    • Design
    • 4er Set
    • Colour
    • schwarz/messing/chrom
    • Technology
    • Noisekiller
  • Measures
    • Ø
    • 25 mm
  • Manufacturer specifications
    • Manufacturer
    • DYNAVOX
    • Factory number
    • 205044
    • Package weight
    • 0.18 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250019110771