0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOL-EXP 78669 :: Speaker for Smartphone, soldering kit

Item-No.: SOL-EXP 78669
 €15,90
Category of goods: 1 = discountable

SOL-EXP 78669

  • Product Description
  • Technical information
  • General
    • Design
    • 9 V Blockbatterie
    • Type
    • Kit
  • Implementation
    • power supply
    • 9 V
ACTIVE BOX FOR SMARTPHONES AND MP3, CONSTRUCTION KIT with all components

This soldering kit is intended to provide an easy introduction to the basics of soldering on boards and components. It is very suitable for guided soldering courses in schools and workshops. However, it can also be used very well in holiday programs, in country school homes and other events around the subject of soldering.

An active loudspeaker with a 5 Watt mono amplifier board will be built.

Part of it is beside the amplifier board, which must be equipped and soldered, a complete loudspeaker box. The user also has to assemble this himself. Due to laser-cut precisely fitting wooden components, the speaker can easily be assembled and glued without further woodworking.

The AKTIVBOX can be connected to the smartphone or MP3 player via the headphone socket and thus turns the headphone output into a comfortable loudspeaker.

Power is supplied via a 9 V block. This is included in the set.

Is still needed: Soldering iron, soldering tin
Recommended age: 12+. Translated with www.DeepL.com/Translator



Manufacturer : SOL-EXPERT
Factory number : 78669
Package weight : 0.465 kg
RoHS : conform
Technical information
  • General
    • Design
    • 9 V Blockbatterie
    • Type
    • Kit
  • Implementation
    • power supply
    • 9 V
Datasheet/manual
reichelt printfooter