0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSAT 0000/4790 :: Soundbar Receiver, DVB-S2, DVB-C, DVB-T2, UHD

SAVE10%
Item-No.: TSAT 0000/4790
 €999,00
 €899,00




Technisat Sonata 1

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2/C/T2 Receiver & Soundbar
    • Resolution
    • 4K Ultra HD
    • Technology
    • HD+
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2
    • Tuner DVB-C
    • 1
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • VF-Display, 16-stellig
  • Interfaces
    • HDMI
    • Yes
    • LAN
    • Yes
    • Wireless
    • Yes
    • optical output
    • Yes
    • Cinch
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • decoding systems
    • Nagravision
  • Other
    • Specification
    • CI+
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 1010 mm
    • Height
    • 72 mm
    • Depth
    • 175 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
SONATA 1 is a combination of an ultra-HD receiver with outstanding reception technologies and a high-quality sound bar for 1A sound quality.

Especially on a UHD screen/TV, SONATA 1 ensures fantastic picture quality.

The triple TwinTuner lets you experience television via satellite, cable or antenna. At the same time, you won't miss a second of your favourite programme when you record TV programmes conveniently onto a removable hard drive or USB storage device.

The integrated reception module for DAB+ digital radio, the convenient control via app or the extensive Internet and streaming functions (in the home network or via Bluetooth) offer even more entertainment. To connect multimedia boxes or sticks, such as a multimedia smart TV box , we have also integrated a HDMI™ input. The sound of SONATA 1 was developed together with the sound experts from ELAC.
As a sound bar, SONATA 1 creates a wide sound image with spatial depth. A powerful power amplifier fires four full-range loudspeakers inside, which ensure authentic, full and rich sound reproduction even at low volumes with maximum speech intelligibility. You can also upgrade SONATA 1 to a wireless 5.1 sound system with optional rear speakers and a subwoofer.



Manufacturer : TECHNISAT
Factory number : 0000/4790
Package weight : 11.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2/C/T2 Receiver & Soundbar
    • Resolution
    • 4K Ultra HD
    • Technology
    • HD+
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2
    • Tuner DVB-C
    • 1
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • VF-Display, 16-stellig
  • Interfaces
    • HDMI
    • Yes
    • LAN
    • Yes
    • Wireless
    • Yes
    • optical output
    • Yes
    • Cinch
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • decoding systems
    • Nagravision
  • Other
    • Specification
    • CI+
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 1010 mm
    • Height
    • 72 mm
    • Depth
    • 175 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
reichelt printfooter