0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 353BT :: Sound level meter, 30 to 130 dB


UT 353BT

  • Product Description
  • Technical information
  • General
    • Type
    • Sound level measuring device
  • Other
    • Specification
    • Bluetooth
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 30 ... 130 dB
  • Electrical values
    • Accuracy
    • ±1.5 dB
UT 353BT sound level meter

The UT 353BT sound level meter can measure, process and display results on the smartphone and on the display.
It uses Bluetooth to transmit, analyze, store and export data.
The English app "iENC" can be downloaded both in the Apple Store and Google Play Store.



Manufacturer : UNI-TREND
Factory number : UT 353BT
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sound level measuring device
  • Other
    • Specification
    • Bluetooth
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 30 ... 130 dB
  • Electrical values
    • Accuracy
    • ±1.5 dB
reichelt printfooter