0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS CLASSIC Sony PlayStation Classic


Information

Sony PlayStation Classic

A gaming icon in a new format !

A mini replica of the first PlayStation console, preloaded with 20 iconic games*.

It all started in Japan in 1994. And now, with the new PlayStation lassic, you can relive the era that changed gaming forever.

Small, but oho!
The design of the PlayStation Classic is a perfect replica of the original console, with the same logo, the same key layout and the same packaging - but 45% smaller than the PlayStation from 1994. This miniature console is equipped with two wired controllers, an HDMI cable for connecting to the TV and a virtual memory card to store your adventures before you switch to another title.

Classic controls!
The controller for the first PlayStation, with its four shoulder buttons and ergonomic design, has changed the way we play - and the PlayStation Classic comes with two of these iconic controllers.

20 games from a golden era
The PlayStation Classic includes some of the best games for the original PlayStation, among them:
  • Final Fantasy VII
  • Jumping Flash!
  • Tekken 3
  • R4 Ridge Racer Type 4
  • Wild Arms
  • and many more...


Package contents:
1 x PlayStation Classic
2 x Controller
1 x HDMI cable
1 x USB cable
1 x instruction manual

*Software titles cannot be added by download or otherwise. PlayStation peripherals, such as memory cards, cannot be used with PlayStation Classic.

Technical data:
  • Video output: 720p, 480p
  • Audio output: Linear PCM output
  • Inputs/outputs: HDMI output, USB port (Micro-B), 2 controller ports
  • Power supply: DC 5V/1.0 A
  • maximum power: 5 W
  • External console dimensions: approx. 149 x 33 x 105 mm (5.8 x 1.3 x 4.1 in.) (width x height x depth)
  • Weight: console approx. 170 g, controller approx. 140 g
  • Operating temperature: 5 °C to 35 °C
  • A standard USB mains connection is required to use this console (sold separately).




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Grundgerät
    • Design
    • PlayStation Classic
  • Manufacturer specifications
    • Manufacturer
    • SONY
    • Factory number
    • SCPH-1000R
    • Package weight
    • 1.052 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0711719999492

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Grundgerät
    • Design
    • PlayStation Classic
  • Manufacturer specifications
    • Manufacturer
    • SONY
    • Factory number
    • SCPH-1000R
    • Package weight
    • 1.052 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0711719999492

reichelt printfooter