0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SONOS PLAY:1 SW :: Sonos Play:1 multiroom speaker, black

SAVE5%
Item-No.: SONOS PLAY:1 SW
 €179,00
 €169,95



Bargain Item!
Limited amount available.

SONOS PLAY:1, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Connect audio loudspeaker
    • Assembly
    • Stereo pairing: possible
    • Colour
    • Black
    • Power supply
    • Internal
    • Apple
    • Compatible
    • Design
    • 1.0
  • Smart Home
    • Multiroom
    • Yes
  • Interfaces
    • Audio
    • MP3, HLS/AAC, WMA
    • Wireless
    • Wi-Fi (2.4 GHz)
    • LAN
    • 10 Base-T/100 Base-TX
  • Music Services
    • amazon music
    • Yes
    • Deezer
    • Yes
    • napster
    • Yes
    • Spotify
    • Yes
    • Soundcloud
    • Yes
    • TIDAL
    • Yes
  • Measures
    • Width
    • 120 mm
    • Depth
    • 120 mm
    • Height
    • 161 mm
  • Weights
    • Weight
    • 1.85 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - Kleingerätedose
Big sound in a small package.
  • Powerful sound from a compact speaker
  • Stream over WIFI
  • Control playback in the user-friendly app
  • Moisture-resistant (not waterproof) - ideal for the bathroom or kitchen
  • Voice control via a separate Amazon Echo or Echo Dot (sold separately)
  • Playback from different sources in different rooms, or group multiple Sonos speakers together
  • Supports more than 80 global streaming services (paid subscriptions may be required)
  • Start playback on your smartphone and continue listening on the Play:1



Manufacturer : SONOS
Factory number : PLAY1EU1BLK
Package weight : 2.348 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect audio loudspeaker
    • Assembly
    • Stereo pairing: possible
    • Colour
    • Black
    • Power supply
    • Internal
    • Apple
    • Compatible
    • Design
    • 1.0
  • Smart Home
    • Multiroom
    • Yes
  • Interfaces
    • Audio
    • MP3, HLS/AAC, WMA
    • Wireless
    • Wi-Fi (2.4 GHz)
    • LAN
    • 10 Base-T/100 Base-TX
  • Music Services
    • amazon music
    • Yes
    • Deezer
    • Yes
    • napster
    • Yes
    • Spotify
    • Yes
    • Soundcloud
    • Yes
    • TIDAL
    • Yes
  • Measures
    • Width
    • 120 mm
    • Depth
    • 120 mm
    • Height
    • 161 mm
  • Weights
    • Weight
    • 1.85 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - Kleingerätedose
Datasheet/manual
reichelt printfooter