0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 560-00160 :: Soldering station with Fume extractor

SAVE8%
Item-No.: RND 560-00160
 €87,00
 €79,95




RND 560-00160

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • mit Lötdampfabsauger
    • Assembly
    • 1-channel
    • Colour
    • Black
    • Accessory
    • Includes soldering iron and tip
  • Electrical values
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF — French + protective contact CEE 7/X
    • Power supply, on device
    • Mains cable is permanently installed
Temperature Controlled Soldering Station with Fume Extractor. Its compact size ensures that the work surface is not cluttered up and it is easily positioned to ensure maximum effect.
Features:
• Continuously variable temperature control
• Zero switching circuitry for spike suppression
• High idle stability
• Fast heat recovery
• All metal construction
• High performance ball bearing fan
• “Active Carbon” filter
• ESD safe


This specialised soldering station has been developed to meet the present and future needs of hand soldering of electronic devices. The all metal construction coupled with the high performance ball bearing fan makes this ideally suited to service centres, work benches, colleges etc.
It incorporates electronic circuitry which enables the user to change the tip temperature from 250°C through 450°C without changing the tip or heating element. The transformer less power supply ensures excellent temperature stability by accurately monitoring the minute changes in element resistance which occur in proportion to temperature variations.
The electronic opto isolated “zero voltage” switching used protects voltage and current sensitive components, such as CMOS devices, against transient voltage spikes, which can be caused by switching the power or heater on/off, or other environmental conditions.
The ceramic heating element is designed specially to bring the element temperature up to approximately 450°C at full setting in under one minute. The higher temperature allows for reserve heat to ensure ultrafast recovery at lower temperature settings.
The high insulation of the ceramic heating element is over 100 MOhm and the tip is grounded to ensure leakage is less than 0.4 millivolts.



Manufacturer : RND LAB
Factory number : 560-00160
Package weight : 2.829 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • mit Lötdampfabsauger
    • Assembly
    • 1-channel
    • Colour
    • Black
    • Accessory
    • Includes soldering iron and tip
  • Electrical values
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF — French + protective contact CEE 7/X
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual
reichelt printfooter