0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WE1010 Soldering station WE 1010, 70 W, 1-Kanal, ESD

Item-No.: WELLER WE1010
 €168,95

Information

Weller Lötstation we 1010

ESD-safe soldering station

  • uses Weller ET tips
  • intuitive navigation
  • LCD display
  • password protection




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WE1010 Set
    • Design
    • ESD
    • Temperatur max.
    • 480
  • Electrical values
    • Performance
    • 70 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • WELLER
    • Factory number
    • T0053298699
    • Package weight
    • 2.932 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003019439973

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WE1010 Set
    • Design
    • ESD
    • Temperatur max.
    • 480
  • Electrical values
    • Performance
    • 70 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • WELLER
    • Factory number
    • T0053298699
    • Package weight
    • 2.932 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003019439973

reichelt printfooter