0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-8548 :: Solar street light, 15 W, 1600 lm, 6000 K, IP65


VT-ST15 15W LED SOLAR STREETLIGHT

  • Product Description
  • Technical information
  • General
    • Type
    • Straßenleuchte Solar
    • Assembly
    • eckig
    • Colour
    • schwarz
    • Material
    • Kunststoff
    • Design
    • Solar
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 15 W
    • Light current
    • 1600 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • nein
    • Angle of radiation
    • 140 °
    • Lighting Color
    • kaltweiß
  • Implementation
    • Color temperature
    • kaltweiß
    • Material
    • Kunststoff
    • Colour
    • schwarz
  • Measures
    • Length
    • 413 mm
    • Width
    • 232 mm
    • Height
    • 58 mm
  • Other
    • Temperature range
    • -25 … +50
    • Specification
    • inkl. Leuchtmittel
    • Motion Sensor
    • ja
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • 15 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • lumens per watt
    • 107 lm/W
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • - V AC
    • Mains frequency
    • - Hz
    • Voltage
    • -
  • Electrical values
    • Performance
    • 15 W
V-TAC LED Solar street light

An innovative and sustainable type of outdoor lighting. Especially useful for locations where mains power is not available.

  • Up to 24 hours of functionality from 6–7 hours of charging time per day
  • Integrated motion sensor
  • No energy costs
  • Automatic on/off switching



Manufacturer : V-TAC
Factory number : 8548
Package weight : 2.471 kg
RoHS : conform
Technical information
  • General
    • Type
    • Straßenleuchte Solar
    • Assembly
    • eckig
    • Colour
    • schwarz
    • Material
    • Kunststoff
    • Design
    • Solar
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 15 W
    • Light current
    • 1600 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • nein
    • Angle of radiation
    • 140 °
    • Lighting Color
    • kaltweiß
  • Implementation
    • Color temperature
    • kaltweiß
    • Material
    • Kunststoff
    • Colour
    • schwarz
  • Measures
    • Length
    • 413 mm
    • Width
    • 232 mm
    • Height
    • 58 mm
  • Other
    • Temperature range
    • -25 … +50
    • Specification
    • inkl. Leuchtmittel
    • Motion Sensor
    • ja
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • 15 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • lumens per watt
    • 107 lm/W
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • - V AC
    • Mains frequency
    • - Hz
    • Voltage
    • -
  • Electrical values
    • Performance
    • 15 W
Datasheet/manual
reichelt printfooter