New here? Register now!
Forgot password?

EQUIP 333293V2 Socket strip, 8-way switch

Item-No.: EQUIP 333293V2

 €

16,90

add to list
Article successfully added to the list

Description

EQUIP 333293V2

8-fold German socket strip, aluminium shell

The equip® Power Distribution Unit is a robust product developed for the distribution of clear power. The product is carefully tested to ensure functionality and reliability. Connected with a 1.8m cable, fitted with an on/off switch, easy to install mechanical design.

Key Features:
  • 1 U Horizontal Installation
  • 8 x DIN49440 (German)
  • Nominal voltage: 220-240V 50/60Hz
  • Rated load: 16A
  • Maximum power: 3500W
  • Material: Aluminum
  • Cable length: 1.8m




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Power strip
    • Mounting form
    • 1 height unit
    • Input
    • Plug with earthing contact
    • Output
    • Set of 8 switching contacts
    • Design
    • With switch
  • Measures
    • Cable length
    • 1.8 m
  • Electrical values
    • Input voltage
    • 230 VAC
  • Manufacturer specifications
    • Manufacturer
    • EQUIP
    • Factory number
    • 333293
    • Package weight
    • 0.867 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4015867166932
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Power strip
    • Mounting form
    • 1 height unit
    • Input
    • Plug with earthing contact
    • Output
    • Set of 8 switching contacts
    • Design
    • With switch
  • Measures
    • Cable length
    • 1.8 m
  • Electrical values
    • Input voltage
    • 230 VAC
  • Manufacturer specifications
    • Manufacturer
    • EQUIP
    • Factory number
    • 333293
    • Package weight
    • 0.867 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4015867166932